8-bit microcontroller with 64KB FLASH memory and 8KB RAM, operating at up to 67MHz. Features 62 GPIO pins, 4 timers/counters, and integrated peripherals including POR, PWM, WDT, DMA, LCD, and CapSense. Supports I2C, SPI, UART, USART, EBI/EMI, and CAN interfaces. Housed in a TQFP package with gold contact plating, this lead-free component operates from 1.7V to 5.5V supply voltage and a temperature range of -40°C to 85°C.
Cypress CY8C3666AXI-037T technical specifications.
| Package/Case | TQFP |
| Contact Plating | Gold |
| Core Architecture | 8051 |
| Data Bus Width | 8b |
| Frequency | 67MHz |
| Interface | I2C, SPI, UART, USART, EBI/EMI, CAN |
| Lead Free | Lead Free |
| Max Frequency | 67MHz |
| Max Operating Temperature | 85°C |
| Max Supply Voltage | 5.5V |
| Memory Size | 64KB |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Min Supply Voltage | 1.7V |
| Number of GPIO | 62 |
| Number of I/Os | 62 |
| Number of Programmable I/O | 70 |
| Number of Timers/Counters | 4 |
| Oscillator Type | Internal |
| Package Quantity | 1500 |
| Packaging | Tray |
| Peripherals | POR, PWM, WDT, DMA, LCD, CapSense |
| RAM Size | 8KB |
| RoHS Compliant | Yes |
| Series | PSOC® 3 CY8C36xx |
| Watchdog Timer | Yes |
| RoHS | Compliant |
Download the complete datasheet for Cypress CY8C3666AXI-037T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.