The CY8C3666PVA-041 is a 64KB FLASH microcontroller featuring an 8051 core. It supports multiple interfaces, including I2C, SPI, UART, and USART, as well as EBI/EMI. Operating within a temperature range of -40°C to 85°C, this device is suitable for automotive applications. It has 25 I/Os and includes peripherals such as power-on reset, pulse-width modulation, and watchdog timer. Additionally, it features CapSense and is available in a surface-mount SSOP package.
Checking distributor stock and pricing after the page loads.
Cypress CY8C3666PVA-041 technical specifications.
| Package/Case | SSOP |
| Core Architecture | 8051 |
| Interface | I2C, SPI, UART, USART, EBI/EMI |
| Max Operating Temperature | 85°C |
| Memory Size | 64KB |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of I/Os | 25 |
| Oscillator Type | Internal |
| Packaging | Rail/Tube |
| Peripherals | POR, PWM, WDT, DMA, CapSense |
| Series | Automotive, AEC-Q100, PSOC® 3 CY8C36xx |
| RoHS | Compliant |
No datasheet is available for this part.