
IC MCU 8BIT 32KB FLASH 48SSOP
Checking distributor stock and pricing after the page loads.
Cypress CY8C3865PVI-051 technical specifications.
| Package/Case | SSOP |
| Core Architecture | 8051 |
| Frequency | 67MHz |
| Interface | I2C, SPI, UART, USART, EBI/EMI |
| Max Operating Temperature | 85°C |
| Max Supply Voltage | 5.5V |
| Memory Size | 32KB |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Min Supply Voltage | 1.8V |
| Mount | Surface Mount |
| Number of I/Os | 25 |
| Number of Timers/Counters | 4 |
| Oscillator Type | Internal |
| Packaging | Rail/Tube |
| Peripherals | POR, PWM, WDT, DMA, CapSense |
| Radiation Hardening | No |
| RAM Size | 4KB |
| RoHS Compliant | Yes |
| Series | PSOC® 3 CY8C38xx |
| Technology | CMOS |
| RoHS | Compliant |
No datasheet is available for this part.
