
8-bit microcontroller with 32KB FLASH memory and 4KB RAM, operating at up to 67MHz. Features include 25 GPIOs, internal oscillator, and multiple interfaces such as I2C, SPI, USB, UART, USART, and EBI/EMI. Integrated peripherals include POR, PWM, WDT, DMA, LCD, and CapSense. Packaged in a 48-pin SSOP, this CMOS component operates from 1.7V to 5.5V and is RoHS compliant.
Cypress CY8C3865PVI-060 technical specifications.
| Package/Case | SSOP |
| Core Architecture | 8051 |
| Data Bus Width | 8b |
| Frequency | 67MHz |
| Interface | I2C, SPI, USB, UART, USART, EBI/EMI |
| Max Frequency | 67MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Memory Size | 32KB |
| Memory Type | FLASH, |
| Min Supply Voltage | 1.7V |
| Number of GPIO | 25 |
| Number of I/Os | 25 |
| Number of Timers/Counters | 4 |
| Oscillator Type | Internal |
| Package Quantity | 30 |
| Packaging | Rail/Tube |
| Peripherals | POR, PWM, WDT, DMA, LCD, CapSense |
| Radiation Hardening | No |
| RAM Size | 4KB |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | PSOC® 3 CY8C38xx |
| Technology | CMOS |
| RoHS | Compliant |
Download the complete datasheet for Cypress CY8C3865PVI-060 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
