The CY8C3865PVI-060T is an 8-bit 8051 microcontroller with 25 GPIO pins, operating within a supply voltage range of 1.7 to 5.5 volts. It features a QFN package and is available in quantities of 1000. The device is compliant with RoHS regulations. The microcontroller is suitable for use in various applications requiring a compact and efficient 8051-based solution.
Checking distributor stock and pricing after the page loads.
Cypress CY8C3865PVI-060T technical specifications.
| Package/Case | QFN |
| Core Architecture | 8051 |
| Data Bus Width | 8b |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 1.7V |
| Number of GPIO | 25 |
| Package Quantity | 1000 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Series | CY8C3865PVI |
| RoHS | Compliant |
No datasheet is available for this part.