
CMOS microcontroller with an 8051 core architecture, operating at up to 67MHz. Features 64KB FLASH memory, 8KB RAM, and 62 GPIO pins. Supports I2C, SPI, UART, USART, EBI/EMI, USB, and CAN interfaces. Includes integrated peripherals such as POR, PWM, WDT, DMA, LCD, CapSense, and I2C. Packaged in a TQFP-100 with gold contact plating, operating from 1.7V to 5.5V, and RoHS compliant.
Sign in to ask questions about the Cypress CY8C3866AXI-035 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Cypress CY8C3866AXI-035 technical specifications.
| Package/Case | TQFP |
| Contact Plating | Gold |
| Core Architecture | 8051 |
| Data Bus Width | 8b |
| Frequency | 67MHz |
| Interface | I2C, SPI, UART, USART, EBI/EMI, USB, CAN |
| Lead Free | Lead Free |
| Max Frequency | 67MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Memory Size | 64KB |
| Memory Type | FLASH, |
| Min Supply Voltage | 1.7V |
| Number of GPIO | 62 |
| Number of I/Os | 62 |
| Number of Programmable I/O | 70 |
| Number of Timers/Counters | 4 |
| Oscillator Type | Internal |
| Package Quantity | 90 |
| Packaging | Tray |
| Peripherals | POR, PWM, WDT, DMA, LCD, CapSense, I2C |
| Radiation Hardening | No |
| RAM Size | 8KB |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | PSOC® 3 CY8C38xx |
| Technology | CMOS |
| Watchdog Timer | Yes |
| RoHS | Compliant |
Download the complete datasheet for Cypress CY8C3866AXI-035 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
