
8-bit microcontroller featuring an 8051 core architecture, operating at up to 67MHz. This CMOS peripheral IC offers 64KB of FLASH memory and 8KB of RAM, with 62 programmable I/Os. Integrated interfaces include I2C, SPI, UART, USART, LIN, EBI/EMI, USB, and CAN. The device supports a wide supply voltage range from 1.71V to 5.5V and operates between -40°C and 85°C. Additional peripherals include POR, PWM, WDT, DMA, LCD, and CapSense.
Sign in to ask questions about the Cypress CY8C3866AXI-208 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Cypress CY8C3866AXI-208 technical specifications.
| Package/Case | LQFP |
| Contact Plating | Gold |
| Core Architecture | 8051 |
| Data Bus Width | 8b |
| Frequency | 67MHz |
| Interface | I2C, SPI, UART, USART, LIN, EBI/EMI, USB, CAN |
| Lead Free | Lead Free |
| Max Frequency | 67MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Memory Size | 64KB |
| Memory Type | FLASH, |
| Min Supply Voltage | 1.71V |
| Number of GPIO | 62 |
| Number of I/Os | 62 |
| Number of Programmable I/O | 62 |
| Number of Timers/Counters | 4 |
| Oscillator Type | Internal |
| Package Quantity | 90 |
| Packaging | Tray |
| Peripherals | POR, PWM, WDT, DMA, LCD, CapSense |
| Radiation Hardening | No |
| RAM Size | 8KB |
| RoHS Compliant | Yes |
| Series | PSOC® 3 CY8C38xx |
| Technology | CMOS |
| Watchdog Timer | Yes |
| RoHS | Compliant |
Download the complete datasheet for Cypress CY8C3866AXI-208 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
