The CY8C3866FNI-210T is a 72-pin industrial microcontroller with a maximum operating temperature of 85 degrees Celsius and a minimum operating temperature of -40 degrees Celsius. It features a JEDEC package code of R-PBGA-B72 and measures 4.25mm in width and 4.98mm in length. The device operates on a supply voltage of 1.71 to 5.5 volts and has a maximum clock frequency of 33MHz. It has 38 I/O lines and no external data bus width or address bus width. The microcontroller is packaged in a VFBGA package type.
Cypress CY8C3866FNI-210T technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 72 |
| Min Operating Temperature | -40 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | R-PBGA-B72 |
| Width | 4.25 |
| Length | 4.98 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom | 1.8 |
| Supply Voltage-Min | 1.71 |
| Supply Voltage-Max | 5.5 |
| Clock Frequency-Max | 33 |
| Number of I/O Lines | 38 |
| External Data Bus Width | 0 |
| Address Bus Width | 0 |
| RoHS | Yes |
| Eccn Code | 3A991.A.3 |
| HTS Code | 8542.31.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Cypress CY8C3866FNI-210T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.