
Multifunction peripheral IC featuring an 8051 core architecture and 8-bit data bus width, operating at up to 67MHz. This CMOS component offers 38 programmable I/Os and supports I2C, SPI, USB, UART, USART, LIN, and EBI/EMI interfaces. Includes 64KB FLASH memory, 8KB RAM, and integrated peripherals such as POR, PWM, WDT, DMA, LCD, CapSense, and I2C. Operates from 1.7V to 5.5V with a temperature range of -40°C to 85°C, packaged in QFN with gold contact plating.
Cypress CY8C3866LTI-030 technical specifications.
| Package/Case | QFN |
| Contact Plating | Gold |
| Core Architecture | 8051 |
| Data Bus Width | 8b |
| Frequency | 67MHz |
| Interface | I2C, SPI, USB, UART, USART, LIN, EBI/EMI |
| Lead Free | Lead Free |
| Max Frequency | 67MHz |
| Max Operating Temperature | 85°C |
| Max Supply Voltage | 5.5V |
| Memory Size | 64KB |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Min Supply Voltage | 1.7V |
| Number of GPIO | 38 |
| Number of I/Os | 38 |
| Number of Programmable I/O | 38 |
| Number of Timers/Counters | 4 |
| Operating Supply Voltage | 1.8V |
| Oscillator Type | Internal |
| Package Quantity | 260 |
| Packaging | Tray |
| Peripherals | POR, PWM, WDT, DMA, LCD, CapSense, I2C |
| Radiation Hardening | No |
| RAM Size | 8KB |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | PSOC® 3 CY8C38xx |
| Technology | CMOS |
| Watchdog Timer | Yes |
| Weight | 0.028572oz |
| RoHS | Compliant |
Download the complete datasheet for Cypress CY8C3866LTI-030 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
