The CY8C3866PVA-047 is a 64KB FLASH memory microcontroller based on the 8051 core architecture. It supports various interfaces including I2C, SPI, UART, and USART, as well as EBI/EMI. The device is packaged in a surface mount SSOP package and operates over a temperature range of -40°C to 85°C. It features 25 I/Os and includes peripherals such as power-on reset, pulse width modulation, and watchdog timer. The device is RoHS compliant and available in rail or tube packaging.
Cypress CY8C3866PVA-047 technical specifications.
| Package/Case | SSOP |
| Core Architecture | 8051 |
| Interface | I2C, SPI, UART, USART, EBI/EMI |
| Max Operating Temperature | 85°C |
| Memory Size | 64KB |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of I/Os | 25 |
| Oscillator Type | Internal |
| Packaging | Rail/Tube |
| Peripherals | POR, PWM, WDT, DMA, CapSense |
| RoHS Compliant | Yes |
| Series | PSOC® 3 CY8C38xx |
| RoHS | Compliant |
No datasheet is available for this part.