The CY8C3866PVA-066 is a 64KB FLASH microcontroller based on the 8051 core, featuring 25 I/Os and a maximum operating temperature of 85°C. It is available in an SSOP package and is suitable for surface mount applications. This device supports various interfaces, including I2C, SPI, UART, USART, and EBI/EMI. The microcontroller also includes peripherals such as power-on reset, pulse-width modulation, watch dog timer, direct memory access, and capacitive sensing. It is part of the PSOC 3 CY8C38xx series.
Cypress CY8C3866PVA-066 technical specifications.
| Package/Case | SSOP |
| Core Architecture | 8051 |
| Interface | I2C, SPI, UART, USART, EBI/EMI |
| Max Operating Temperature | 85°C |
| Memory Size | 64KB |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of I/Os | 25 |
| Oscillator Type | Internal |
| Packaging | Rail/Tube |
| Peripherals | POR, PWM, WDT, DMA, LCD, CapSense |
| Series | PSOC® 3 CY8C38xx |
| RoHS | Compliant |
No datasheet is available for this part.