
The CY8C4013LQI-411T is a 16-bit quad SPI microcontroller from Cypress. It operates over a temperature range of -40 to 85 degrees Celsius. The device has 12 I/O lines and a maximum clock frequency of 16 MHz. It is supplied with a nominal voltage of 3.3V, a minimum of 1.71V, and a maximum of 5.5V. The microcontroller is packaged in a high-temperature, quad-flat, no-lead (HVQCCN) package.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Cypress CY8C4013LQI-411T datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Cypress CY8C4013LQI-411T technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 16 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-XQCC-N16 |
| Width | 3 |
| Length | 3 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom | 3.3 |
| Supply Voltage-Min | 1.71 |
| Supply Voltage-Max | 5.5 |
| Clock Frequency-Max | 16 |
| Number of I/O Lines | 12 |
| External Data Bus Width | 0 |
| Address Bus Width | 0 |
| RoHS | Yes |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Cypress CY8C4013LQI-411T to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.