
The CY8C4013SXI-400 is an industrial-temperature, multifunction peripheral IC with 5 I/O lines. It operates at a nominal supply voltage of 3.3V and a maximum clock frequency of 16 MHz. The device is packaged in an LSOP-8 package with a width of 3.89mm and a length of 4.889mm. The IC can withstand a maximum operating temperature of 85°C and a minimum operating temperature of -40°C.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Cypress CY8C4013SXI-400 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Cypress CY8C4013SXI-400 technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 8 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G8 |
| Width | 3.89 |
| Length | 4.889 |
| Temperature Grade | INDUSTRIAL |
| Supply Current-Max | 4.5 |
| Supply Voltage-Nom | 3.3 |
| Supply Voltage-Min | 1.8 |
| Supply Voltage-Max | 5.5 |
| Clock Frequency-Max | 16 |
| uPs/uCs/Peripheral ICs Type | MULTIFUNCTION PERIPHERAL |
| Number of I/O Lines | 5 |
| RoHS | Yes |
| Eccn Code | 3A991.A.3 |
| HTS Code | 8542.31.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Cypress CY8C4013SXI-400 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.