The CY8C4013SXI-410 is an 8-bit multifunction peripheral IC from Cypress, featuring a supply voltage range of 1.8 to 5.5V and a nominal supply voltage of 3.3V. It operates at a maximum clock frequency of 16MHz and has 5 I/O lines. The device is designed for industrial temperature applications, with a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. The IC is packaged in a LSOP, SOP8, 0.25mm pitch package.
Cypress CY8C4013SXI-410 technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 8 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G8 |
| Width | 3.89 |
| Length | 4.889 |
| Temperature Grade | INDUSTRIAL |
| Supply Current-Max | 4.5 |
| Supply Voltage-Nom | 3.3 |
| Supply Voltage-Min | 1.8 |
| Supply Voltage-Max | 5.5 |
| Clock Frequency-Max | 16 |
| uPs/uCs/Peripheral ICs Type | MULTIFUNCTION PERIPHERAL |
| Number of I/O Lines | 5 |
| RoHS | Yes |
| Eccn Code | 3A991.A.3 |
| HTS Code | 8542.31.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Cypress CY8C4013SXI-410 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.