The CY8C4013SXI-410T is an 8-bit dual-SPI microcontroller with 5 I/O lines, operating at a supply voltage of 3.3V and a maximum clock frequency of 16MHz. It has a temperature grade of industrial and is packaged in an 8-pin SOP package. The device has a minimum operating temperature of -40°C and a maximum operating temperature of 85°C. It is designed for use in industrial applications.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Cypress CY8C4013SXI-410T datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Cypress CY8C4013SXI-410T technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 8 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G8 |
| Width | 3.8985 |
| Length | 4.889 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom | 3.3 |
| Supply Voltage-Min | 1.71 |
| Supply Voltage-Max | 5.5 |
| Clock Frequency-Max | 16 |
| Number of I/O Lines | 5 |
| External Data Bus Width | 0 |
| Address Bus Width | 0 |
| RoHS | Yes |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Cypress CY8C4013SXI-410T to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.