The CY8C4014FNI-421 is a multifunction peripheral IC with 16 terminals, packaged in a 1.452mm x 1.559mm R-PBGA-B16. It operates within a temperature range of -40°C to 85°C and is supplied with a maximum current of 4.5mA. The device is designed for industrial use and is compatible with a supply voltage of 1.8V to 5.5V, with a nominal voltage of 3.3V.
Checking distributor stock and pricing after the page loads.
Cypress CY8C4014FNI-421 technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 16 |
| Min Operating Temperature | -40 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | R-PBGA-B16 |
| Width | 1.452 |
| Length | 1.559 |
| Temperature Grade | INDUSTRIAL |
| Supply Current-Max | 4.5 |
| Supply Voltage-Nom | 3.3 |
| Supply Voltage-Min | 1.8 |
| Supply Voltage-Max | 5.5 |
| Clock Frequency-Max | 16 |
| uPs/uCs/Peripheral ICs Type | MULTIFUNCTION PERIPHERAL |
| Number of I/O Lines | 12 |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
No datasheet is available for this part.