The CY8C4014FNI-421A is a 16-bit multifunction peripheral IC with a maximum operating temperature of 85 degrees Celsius and a minimum operating temperature of -40 degrees Celsius. It is packaged in a VFBGA package type with dimensions of 1.472mm in width and 1.579mm in length. The device operates on a supply voltage range of 1.8V to 5.5V and has a maximum supply current of 4.5mA. It features 12 I/O lines and a clock frequency of up to 16MHz.
Checking distributor stock and pricing after the page loads.
Cypress CY8C4014FNI-421A technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 16 |
| Min Operating Temperature | -40 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | R-PBGA-B16 |
| Width | 1.472 |
| Length | 1.579 |
| Temperature Grade | INDUSTRIAL |
| Supply Current-Max | 4.5 |
| Supply Voltage-Nom | 3.3 |
| Supply Voltage-Min | 1.8 |
| Supply Voltage-Max | 5.5 |
| Clock Frequency-Max | 16 |
| uPs/uCs/Peripheral ICs Type | MULTIFUNCTION PERIPHERAL |
| Number of I/O Lines | 12 |
| REACH | Compliant |
| Military Spec | False |
No datasheet is available for this part.