The CY8C4014LQI-412 is a multifunction peripheral IC with 20 I/O lines and a maximum clock frequency of 16 MHz. It operates over an industrial temperature range of -40°C to 85°C. The device has a nominal supply voltage of 3.3V, with a minimum and maximum supply voltage of 1.8V and 5.5V, respectively. The maximum supply current is 4.5 mA.
Sign in to ask questions about the Cypress CY8C4014LQI-412 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Cypress CY8C4014LQI-412 technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 24 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-XQCC-N24 |
| Width | 4 |
| Length | 4 |
| Temperature Grade | INDUSTRIAL |
| Supply Current-Max | 4.5 |
| Supply Voltage-Nom | 3.3 |
| Supply Voltage-Min | 1.8 |
| Supply Voltage-Max | 5.5 |
| Clock Frequency-Max | 16 |
| uPs/uCs/Peripheral ICs Type | MULTIFUNCTION PERIPHERAL |
| Number of I/O Lines | 20 |
| RoHS | Yes |
| Eccn Code | 3A991.A.3 |
| HTS Code | 8542.31.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Cypress CY8C4014LQI-412 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.