The CY8C4014PVI-422 is a multifunction peripheral IC with 20 I/O lines, operating at a nominal supply voltage of 3.3V and a maximum clock frequency of 16MHz. It is packaged in a 28-pin SSOP package and is rated for industrial temperature operation between -40°C and 85°C. The IC has a maximum supply current of 4.5mA and can be powered from a voltage range of 1.8V to 5.5V.
Sign in to ask questions about the Cypress CY8C4014PVI-422 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Cypress CY8C4014PVI-422 technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 28 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G28 |
| Width | 5.3 |
| Length | 10.2 |
| Temperature Grade | INDUSTRIAL |
| Supply Current-Max | 4.5 |
| Supply Voltage-Nom | 3.3 |
| Supply Voltage-Min | 1.8 |
| Supply Voltage-Max | 5.5 |
| Clock Frequency-Max | 16 |
| uPs/uCs/Peripheral ICs Type | MULTIFUNCTION PERIPHERAL |
| Number of I/O Lines | 20 |
| RoHS | Yes |
| Eccn Code | 3A991.A.3 |
| HTS Code | 8542.31.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Cypress CY8C4014PVI-422 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.