
The CY8C4024AZI-S403 is a multifunction peripheral IC with 48 terminals, operating within an industrial temperature range of -40°C to 85°C. It features a quad-SPI interface and supports a maximum clock frequency of 48MHz. The device has a nominal supply voltage of 3.3V, with a minimum and maximum supply voltage of 1.8V and 5.5V, respectively. The IC has a maximum supply current of 5.9mA.
Checking distributor stock and pricing after the page loads.
Cypress CY8C4024AZI-S403 technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 48 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQFP-G48 |
| Width | 7 |
| Length | 7 |
| Temperature Grade | INDUSTRIAL |
| Supply Current-Max | 5.9 |
| Supply Voltage-Nom | 3.3 |
| Supply Voltage-Min | 1.8 |
| Supply Voltage-Max | 5.5 |
| Clock Frequency-Max | 48 |
| uPs/uCs/Peripheral ICs Type | MULTIFUNCTION PERIPHERAL |
| Number of I/O Lines | 36 |
| RoHS | Yes |
| Eccn Code | 3A991.A.3 |
| HTS Code | 8542.31.00.01 |
| REACH | Compliant |
| Military Spec | False |
No datasheet is available for this part.