The CY8C4024FNI-S412 is a multifunction peripheral IC from Cypress, packaged in a 25-pin WLCSP. It operates within a temperature range of -40 to 85 degrees Celsius and is designed for industrial applications. The device has 21 I/O lines and can run at a maximum clock frequency of 48MHz. It requires a supply voltage between 1.8 and 5.5 volts and draws a maximum supply current of 5.9mA.
Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 85 |
| Number of Terminals | 25 |
| Min Operating Temperature | -40 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | R-PBGA-B25 |
| Width | 1.932 |
| Length | 2.022 |
| Temperature Grade | INDUSTRIAL |
| Supply Current-Max | 5.9 |
| Supply Voltage-Nom | 3.3 |
| Supply Voltage-Min | 1.8 |
| Supply Voltage-Max | 5.5 |
| Clock Frequency-Max | 48 |
| uPs/uCs/Peripheral ICs Type | MULTIFUNCTION PERIPHERAL |
| Number of I/O Lines | 21 |
| RoHS | Yes |
| Eccn Code | 3A991.A.3 |
| HTS Code | 8542.31.00.01 |
| REACH | Compliant |
| Military Spec | False |