The CY8C4024LQI-S401 is a multifunction peripheral IC from Cypress, operating within a temperature range of -40°C to 85°C. It features 19 I/O lines and a maximum clock frequency of 48MHz. The device is supplied with a nominal voltage of 3.3V, a minimum voltage of 1.8V, and a maximum voltage of 5.5V, with a maximum supply current of 5.9mA. The IC is packaged in a QFN-24 package type.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Cypress CY8C4024LQI-S401 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Cypress CY8C4024LQI-S401 technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 24 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-XQCC-N24 |
| Width | 4 |
| Length | 4 |
| Temperature Grade | INDUSTRIAL |
| Supply Current-Max | 5.9 |
| Supply Voltage-Nom | 3.3 |
| Supply Voltage-Min | 1.8 |
| Supply Voltage-Max | 5.5 |
| Clock Frequency-Max | 48 |
| uPs/uCs/Peripheral ICs Type | MULTIFUNCTION PERIPHERAL |
| Number of I/O Lines | 19 |
| RoHS | Yes |
| Eccn Code | 3A991.A.3 |
| HTS Code | 8542.31.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Cypress CY8C4024LQI-S401 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.