The CY8C4024LQI-S402 is a 32-pin quad-SPI multifunction peripheral IC from Cypress, operating within an industrial temperature range of -40°C to 85°C. It features a nominal supply voltage of 3.3V, with a minimum of 1.8V and a maximum of 5.5V. The device has a maximum supply current of 5.9mA and a clock frequency of up to 48MHz. It is available in a 5mm x 5mm quad-flat no-lead (QFN) package, suitable for surface mount applications.
Cypress CY8C4024LQI-S402 technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 32 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-XQCC-N32 |
| Width | 5 |
| Length | 5 |
| Temperature Grade | INDUSTRIAL |
| Supply Current-Max | 5.9 |
| Supply Voltage-Nom | 3.3 |
| Supply Voltage-Min | 1.8 |
| Supply Voltage-Max | 5.5 |
| Clock Frequency-Max | 48 |
| uPs/uCs/Peripheral ICs Type | MULTIFUNCTION PERIPHERAL |
| Number of I/O Lines | 27 |
| RoHS | Yes |
| Eccn Code | 3A991.A.3 |
| HTS Code | 8542.31.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Cypress CY8C4024LQI-S402 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.