The CY8C4024LQI-S412 is a multifunction peripheral IC with 27 I/O lines, operating at a maximum clock frequency of 48MHz. It has a nominal supply voltage of 3.3V, with a minimum and maximum supply voltage of 1.8V and 5.5V, respectively. The IC has a maximum supply current of 5.9mA and is rated for industrial temperature operation, with a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. It is packaged in a 32-pin quad QFN-32 package.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Cypress CY8C4024LQI-S412 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Cypress CY8C4024LQI-S412 technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 32 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-XQCC-N32 |
| Width | 5 |
| Length | 5 |
| Temperature Grade | INDUSTRIAL |
| Supply Current-Max | 5.9 |
| Supply Voltage-Nom | 3.3 |
| Supply Voltage-Min | 1.8 |
| Supply Voltage-Max | 5.5 |
| Clock Frequency-Max | 48 |
| uPs/uCs/Peripheral ICs Type | MULTIFUNCTION PERIPHERAL |
| Number of I/O Lines | 27 |
| RoHS | Yes |
| Eccn Code | 3A991.A.3 |
| HTS Code | 8542.31.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Cypress CY8C4024LQI-S412 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.