The CY8C4025AZI-S403T is a 48-pin quad-SPI microcontroller from Cypress. It operates within a temperature range of -40°C to 85°C and is powered by a nominal supply voltage of 3.3V, with a minimum of 1.71V and a maximum of 5.5V. The device features 36 I/O lines and supports a maximum clock frequency of 48 MHz. It is packaged in a 7mm x 7mm LFQFP with a quad-terminal position.
Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 85 |
| Number of Terminals | 48 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQFP-G48 |
| Width | 7 |
| Length | 7 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom | 3.3 |
| Supply Voltage-Min | 1.71 |
| Supply Voltage-Max | 5.5 |
| Clock Frequency-Max | 48 |
| Number of I/O Lines | 36 |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | False |