The CY8C4025LQI-S401 is a multifunction peripheral IC with 19 I/O lines, operating over a temperature range of -40°C to 85°C. It has a maximum supply current of 5.9 mA and a nominal supply voltage of 3.3 V. The device is available in a QFN-24 package. The IC is designed for industrial applications and is compliant with various specifications.
Checking distributor stock and pricing after the page loads.
Cypress CY8C4025LQI-S401 technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 24 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-XQCC-N24 |
| Width | 4 |
| Length | 4 |
| Temperature Grade | INDUSTRIAL |
| Supply Current-Max | 5.9 |
| Supply Voltage-Nom | 3.3 |
| Supply Voltage-Min | 1.8 |
| Supply Voltage-Max | 5.5 |
| Clock Frequency-Max | 48 |
| uPs/uCs/Peripheral ICs Type | MULTIFUNCTION PERIPHERAL |
| Number of I/O Lines | 19 |
| RoHS | Yes |
| Eccn Code | 3A991.A.3 |
| HTS Code | 8542.31.00.01 |
| REACH | Compliant |
| Military Spec | False |
No datasheet is available for this part.