
The CY8C4025LQI-S402 is a multifunction peripheral IC with 27 I/O lines and a maximum clock frequency of 48 MHz. It operates within a temperature range of -40°C to 85°C and has a maximum supply current of 5.9 mA. The device is available in a QFN-32 package, measuring 5mm in width and length. It is designed for industrial applications and is suitable for use in a variety of environments.
Checking distributor stock and pricing after the page loads.
Cypress CY8C4025LQI-S402 technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 32 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-XQCC-N32 |
| Width | 5 |
| Length | 5 |
| Temperature Grade | INDUSTRIAL |
| Supply Current-Max | 5.9 |
| Supply Voltage-Nom | 3.3 |
| Supply Voltage-Min | 1.8 |
| Supply Voltage-Max | 5.5 |
| Clock Frequency-Max | 48 |
| uPs/uCs/Peripheral ICs Type | MULTIFUNCTION PERIPHERAL |
| Number of I/O Lines | 27 |
| RoHS | Yes |
| Eccn Code | 3A991.A.3 |
| HTS Code | 8542.31.00.01 |
| REACH | Compliant |
| Military Spec | False |
No datasheet is available for this part.