The CY8C4045FNI-S412 is a multifunction peripheral IC with 21 I/O lines and a maximum clock frequency of 48 MHz. It operates within an industrial temperature range of -40°C to 85°C and is supplied with a nominal voltage of 3.3V. The IC has a maximum supply current of 5.9 mA and a maximum supply voltage of 5.5V. It is packaged in a 25-pin R-PBGA-B25 package with a width of 1.932 mm and a length of 2.022 mm.
Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 85 |
| Number of Terminals | 25 |
| Min Operating Temperature | -40 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | R-PBGA-B25 |
| Width | 1.932 |
| Length | 2.022 |
| Temperature Grade | INDUSTRIAL |
| Supply Current-Max | 5.9 |
| Supply Voltage-Nom | 3.3 |
| Supply Voltage-Min | 1.8 |
| Supply Voltage-Max | 5.5 |
| Clock Frequency-Max | 48 |
| uPs/uCs/Peripheral ICs Type | MULTIFUNCTION PERIPHERAL |
| Number of I/O Lines | 21 |
| RoHS | Yes |
| Eccn Code | 3A991.A.3 |
| HTS Code | 8542.31.00.01 |
| REACH | Compliant |
| Military Spec | False |