The CY8C4045LQI-S412 is a multifunction peripheral IC with 27 I/O lines, operating within a temperature range of -40°C to 85°C. It has a maximum supply current of 5.9 mA and a nominal supply voltage of 3.3 V, with a minimum and maximum supply voltage of 1.8 V and 5.5 V, respectively. The IC has a maximum clock frequency of 48 MHz and is available in a QFN-32 package.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Cypress CY8C4045LQI-S412 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Cypress CY8C4045LQI-S412 technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 32 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-XQCC-N32 |
| Width | 5 |
| Length | 5 |
| Temperature Grade | INDUSTRIAL |
| Supply Current-Max | 5.9 |
| Supply Voltage-Nom | 3.3 |
| Supply Voltage-Min | 1.8 |
| Supply Voltage-Max | 5.5 |
| Clock Frequency-Max | 48 |
| uPs/uCs/Peripheral ICs Type | MULTIFUNCTION PERIPHERAL |
| Number of I/O Lines | 27 |
| RoHS | Yes |
| Eccn Code | 3A991.A.3 |
| HTS Code | 8542.31.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Cypress CY8C4045LQI-S412 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.