This Cypress IC is a multifunction peripheral with 36 I/O lines, operating within an industrial temperature range of -40 to 85 degrees Celsius. It has a nominal supply voltage of 3.3V, with a minimum of 1.71V and a maximum of 5.5V. The IC can handle a maximum supply current of 6.85mA and has a maximum clock frequency of 48MHz. It is packaged in a 48-pin TQFP package.
Checking distributor stock and pricing after the page loads.
Cypress CY8C4124AZI-S433 technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 48 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQFP-G48 |
| Width | 7 |
| Length | 7 |
| Temperature Grade | INDUSTRIAL |
| Supply Current-Max | 6.85 |
| Supply Voltage-Nom | 3.3 |
| Supply Voltage-Min | 1.71 |
| Supply Voltage-Max | 5.5 |
| Clock Frequency-Max | 48 |
| uPs/uCs/Peripheral ICs Type | MULTIFUNCTION PERIPHERAL |
| Number of I/O Lines | 36 |
| RoHS | Yes |
| Eccn Code | 3A991.A.3 |
| HTS Code | 8542.31.00.01 |
| REACH | Compliant |
| Military Spec | False |
No datasheet is available for this part.