
The CY8C4124FNI-S433T is a 35-pin industrial-grade microcontroller with a maximum operating temperature of 85 degrees Celsius and a minimum operating temperature of -40 degrees Celsius. It has a JEDEC package code of R-PBGA-B35 and is mounted on the bottom. The device operates on a supply voltage of 1.71 to 5.5 volts and has a maximum clock frequency of 48MHz. It features 31 I/O lines and has a width and length of 2.097mm and 2.582mm, respectively.
Checking distributor stock and pricing after the page loads.
Cypress CY8C4124FNI-S433T technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 35 |
| Min Operating Temperature | -40 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | R-PBGA-B35 |
| Width | 2.097 |
| Length | 2.582 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom | 3.3 |
| Supply Voltage-Min | 1.71 |
| Supply Voltage-Max | 5.5 |
| Clock Frequency-Max | 48 |
| Number of I/O Lines | 31 |
| External Data Bus Width | 0 |
| Address Bus Width | 0 |
| RoHS | Yes |
| Eccn Code | 3A991.A.3 |
| HTS Code | 8542.31.00.01 |
| REACH | Compliant |
| Military Spec | False |
No datasheet is available for this part.