
The CY8C4124LQI-443 is a multifunction peripheral IC with 40 terminals, operating over an industrial temperature range of -40 to 85 degrees Celsius. It has a nominal supply voltage of 1.8V and a maximum supply current of 7.2mA. The device supports a clock frequency of up to 24MHz and has 34 I/O lines. It is packaged in a 6x6mm S-XQCC-N40 package.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Cypress CY8C4124LQI-443 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Cypress CY8C4124LQI-443 technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 40 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-XQCC-N40 |
| Width | 6 |
| Length | 6 |
| Pin Count | 40 |
| Temperature Grade | INDUSTRIAL |
| Supply Current-Max | 7.2 |
| Supply Voltage-Nom | 1.8 |
| Supply Voltage-Min | 1.71 |
| Supply Voltage-Max | 5.5 |
| Clock Frequency-Max | 24 |
| uPs/uCs/Peripheral ICs Type | MULTIFUNCTION PERIPHERAL |
| Number of I/O Lines | 34 |
| External Data Bus Width | 0 |
| RoHS | Yes |
| Eccn Code | 3A991.A.3 |
| HTS Code | 8542.31.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Cypress CY8C4124LQI-443 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.