The CY8C4124LQI-S432T is a 32-bit quad SPI flash microcontroller with a maximum operating temperature of 85 degrees Celsius. It has 27 I/O lines and operates at a maximum clock frequency of 48 MHz. The device is available in a QFN-32 package. The microcontroller is designed for industrial applications and has a supply voltage range of 1.71 to 5.5 volts. It is suitable for use in a temperature range of -40 to 85 degrees Celsius.
Checking distributor stock and pricing after the page loads.
Cypress CY8C4124LQI-S432T technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 32 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-XQCC-N32 |
| Width | 5 |
| Length | 5 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom | 3.3 |
| Supply Voltage-Min | 1.71 |
| Supply Voltage-Max | 5.5 |
| Clock Frequency-Max | 48 |
| Number of I/O Lines | 27 |
| External Data Bus Width | 0 |
| Address Bus Width | 0 |
| RoHS | Yes |
| Eccn Code | 3A991.A.3 |
| HTS Code | 8542.31.00.01 |
| REACH | Compliant |
| Military Spec | False |
No datasheet is available for this part.