The CY8C4124PVS-442 is a 28-pin SSOP industrial microcontroller with 24 I/O lines, operating over a temperature range of -40 to 105 degrees Celsius. It has a nominal supply voltage of 1.8V, with a minimum and maximum supply voltage of 1.71V and 5.5V, respectively. The microcontroller has a maximum clock frequency of 24 MHz. It is packaged in a 7.8mm wide and 10.2mm long SSOP-28 package.
Checking distributor stock and pricing after the page loads.
Cypress CY8C4124PVS-442 technical specifications.
| Max Operating Temperature | 105 |
| Number of Terminals | 28 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G28 |
| Width | 7.8 |
| Length | 10.2 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom | 1.8 |
| Supply Voltage-Min | 1.71 |
| Supply Voltage-Max | 5.5 |
| Clock Frequency-Max | 24 |
| Number of I/O Lines | 24 |
| External Data Bus Width | 0 |
| Address Bus Width | 0 |
| RoHS | Yes |
| Eccn Code | 3A991.A.3 |
| HTS Code | 8542.31.00.01 |
| REACH | Compliant |
| Military Spec | False |
No datasheet is available for this part.