The CY8C4125AXI-473 is a 44-pin quad-SPI multifunction peripheral IC from Cypress. It operates over a temperature range of -40°C to 85°C and is available in a TQFP-44 package. The device has 36 I/O lines and a maximum supply current of 7.2mA. It is designed for industrial applications and is compliant with various specifications.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Cypress CY8C4125AXI-473 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Cypress CY8C4125AXI-473 technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 44 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQFP-G44 |
| Width | 10 |
| Length | 10 |
| Pin Count | 44 |
| Temperature Grade | INDUSTRIAL |
| Supply Current-Max | 7.2 |
| Supply Voltage-Nom | 1.8 |
| Supply Voltage-Min | 1.71 |
| Supply Voltage-Max | 5.5 |
| Clock Frequency-Max | 24 |
| uPs/uCs/Peripheral ICs Type | MULTIFUNCTION PERIPHERAL |
| Number of I/O Lines | 36 |
| External Data Bus Width | 0 |
| RoHS | Yes |
| Eccn Code | 3A991.A.3 |
| HTS Code | 8542.31.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Cypress CY8C4125AXI-473 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.