The CY8C4125AXQ-483 is a multifunction peripheral IC with 36 I/O lines, operating at a nominal supply voltage of 3.3V and a maximum clock frequency of 24MHz. This industrial-temperature-rated device is packaged in a 44-pin LQFP package. The IC's supply current is maximally 7.2mA, and it can operate within a temperature range of -40°C to 105°C.
Cypress CY8C4125AXQ-483 technical specifications.
| Max Operating Temperature | 105 |
| Number of Terminals | 44 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQFP-G44 |
| Width | 10 |
| Length | 10 |
| Temperature Grade | INDUSTRIAL |
| Supply Current-Max | 7.2 |
| Supply Voltage-Nom | 3.3 |
| Supply Voltage-Min | 1.71 |
| Supply Voltage-Max | 5.5 |
| Clock Frequency-Max | 24 |
| uPs/uCs/Peripheral ICs Type | MULTIFUNCTION PERIPHERAL |
| Number of I/O Lines | 36 |
| External Data Bus Width | 0 |
| Address Bus Width | 0 |
| RoHS | Yes |
| Eccn Code | 3A991.A.3 |
| HTS Code | 8542.31.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Cypress CY8C4125AXQ-483 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.