This industrial-grade microcontroller features 48 terminals and operates within a temperature range of -40 to 85 degrees Celsius. It has a nominal supply voltage of 2.7V and a maximum supply voltage of 5.5V. The device is packaged in a 7mm by 7mm LSSOP-48 package. It supports a clock frequency of up to 16MHz and has 38 I/O lines. The microcontroller is suitable for use in industrial applications.
Cypress CY8C4125AZI-PS423 technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 48 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | S-PDSO-G48 |
| Width | 7 |
| Length | 7 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom | 2.7 |
| Supply Voltage-Min | 1.71 |
| Supply Voltage-Max | 5.5 |
| Clock Frequency-Max | 16 |
| Number of I/O Lines | 38 |
| External Data Bus Width | 0 |
| Address Bus Width | 0 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Cypress CY8C4125AZI-PS423 to view detailed technical specifications.
No datasheet is available for this part.