The CY8C4125FNI-S413T is a 35-pin industrial microcontroller with a maximum operating temperature of 85 degrees Celsius and a minimum operating temperature of -40 degrees Celsius. It has a supply voltage range of 1.71 to 5.5 volts and a clock frequency of up to 48 MHz. The microcontroller is packaged in a WLCSP-35 package with a width of 2.097 mm and a length of 2.582 mm. It has 31 I/O lines and is suitable for industrial applications.
Checking distributor stock and pricing after the page loads.
Cypress CY8C4125FNI-S413T technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 35 |
| Min Operating Temperature | -40 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | R-PBGA-B35 |
| Width | 2.097 |
| Length | 2.582 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom | 3.3 |
| Supply Voltage-Min | 1.71 |
| Supply Voltage-Max | 5.5 |
| Clock Frequency-Max | 48 |
| Number of I/O Lines | 31 |
| External Data Bus Width | 0 |
| Address Bus Width | 0 |
| RoHS | Yes |
| Eccn Code | 3A991.A.3 |
| HTS Code | 8542.31.00.01 |
| REACH | Compliant |
| Military Spec | False |
No datasheet is available for this part.