The CY8C4125FNI-S433 is a multifunction peripheral IC with 31 I/O lines, operating over a temperature range of -40°C to 85°C. It has a nominal supply voltage of 3.3V and a maximum supply current of 6.85mA. The IC is packaged in a 35-pin VFBGA package, measuring 2.097mm in width and 2.582mm in length. It is designed for industrial use and is suitable for applications requiring high-performance and reliability.
Checking distributor stock and pricing after the page loads.
Cypress CY8C4125FNI-S433 technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 35 |
| Min Operating Temperature | -40 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | R-PBGA-B35 |
| Width | 2.097 |
| Length | 2.582 |
| Temperature Grade | INDUSTRIAL |
| Supply Current-Max | 6.85 |
| Supply Voltage-Nom | 3.3 |
| Supply Voltage-Min | 1.71 |
| Supply Voltage-Max | 5.5 |
| Clock Frequency-Max | 48 |
| uPs/uCs/Peripheral ICs Type | MULTIFUNCTION PERIPHERAL |
| Number of I/O Lines | 31 |
| RoHS | Yes |
| Eccn Code | 3A991.A.3 |
| HTS Code | 8542.31.00.01 |
| REACH | Compliant |
| Military Spec | False |
No datasheet is available for this part.