
32-bit ARM Cortex-M0+ microcontroller with 24MHz frequency, 32KB FLASH memory, and 4KB RAM. Features 34 GPIO pins, 4 timers/counters, and integrated peripherals including PWM, I2C, DMA, and LCD. Operates from 1.71V to 5.5V supply voltage, with I2C, SPI, and UART interfaces. Packaged in a 6mm x 6mm x 0.55mm QFN with gold contact plating, this RoHS compliant CMOS component is suitable for operation between -40°C and 85°C.
Cypress CY8C4125LQI-483 technical specifications.
| Package/Case | QFN |
| Contact Plating | Gold |
| Core Architecture | ARM |
| Data Bus Width | 32b |
| Frequency | 24MHz |
| Height | 0.55mm |
| Interface | I2C, SPI, UART |
| Lead Free | Lead Free |
| Length | 6mm |
| Max Frequency | 24MHz |
| Max Operating Temperature | 85°C |
| Max Supply Voltage | 5.5V |
| Memory Size | 32KB |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Min Supply Voltage | 1.71V |
| Number of GPIO | 34 |
| Number of I/Os | 34 |
| Number of Timers/Counters | 4 |
| Operating Supply Voltage | 1.8V |
| Package Quantity | 490 |
| Packaging | Tray |
| Peripherals | PWM, I2C, DMA, LCD |
| Radiation Hardening | No |
| RAM Size | 4KB |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | PSoC4100 |
| Technology | CMOS |
| Watchdog Timer | Yes |
| Weight | 0.004138oz |
| Width | 6mm |
| RoHS | Compliant |
Download the complete datasheet for Cypress CY8C4125LQI-483 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
