The CY8C4125LQI-S412 is a multifunction peripheral IC with 27 I/O lines, operating on a supply voltage of 3.3V to 5.5V. It has a maximum supply current of 6.85mA and a maximum clock frequency of 48MHz. The IC is available in a QFN-32 package and has a temperature grade of industrial, with an operating temperature range of -40°C to 85°C.
Checking distributor stock and pricing after the page loads.
Cypress CY8C4125LQI-S412 technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 32 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-XQCC-N32 |
| Width | 5 |
| Length | 5 |
| Temperature Grade | INDUSTRIAL |
| Supply Current-Max | 6.85 |
| Supply Voltage-Nom | 3.3 |
| Supply Voltage-Min | 1.71 |
| Supply Voltage-Max | 5.5 |
| Clock Frequency-Max | 48 |
| uPs/uCs/Peripheral ICs Type | MULTIFUNCTION PERIPHERAL |
| Number of I/O Lines | 27 |
| RoHS | Yes |
| Eccn Code | 3A991.A.3 |
| HTS Code | 8542.31.00.01 |
| REACH | Compliant |
| Military Spec | False |
No datasheet is available for this part.