The CY8C4125LQI-S413T is a quad-SPI flash memory device with a maximum operating temperature of 85 degrees Celsius and a minimum operating temperature of -40 degrees Celsius. It has 40 terminals and a quad terminal position. The device is packaged in a QFN-40 package with dimensions of 6mm in width and 6mm in length. It operates at a supply voltage of 1.71 to 5.5 volts and has a maximum clock frequency of 48MHz. It has 34 I/O lines and an external data bus width of 0 bits and an address bus width of 0 bits.
Checking distributor stock and pricing after the page loads.
Cypress CY8C4125LQI-S413T technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 40 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-XQCC-N40 |
| Width | 6 |
| Length | 6 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom | 3.3 |
| Supply Voltage-Min | 1.71 |
| Supply Voltage-Max | 5.5 |
| Clock Frequency-Max | 48 |
| Number of I/O Lines | 34 |
| External Data Bus Width | 0 |
| Address Bus Width | 0 |
| RoHS | Yes |
| Eccn Code | 3A991.A.3 |
| HTS Code | 8542.31.00.01 |
| REACH | Compliant |
| Military Spec | False |
No datasheet is available for this part.