The CY8C4126AXI-M445 is a multifunction peripheral IC from Cypress, featuring a maximum operating temperature of 85 degrees Celsius and a minimum operating temperature of -40 degrees Celsius. It has 64 terminals and is packaged in a 14mm x 14mm TQFP-64 package. The IC operates on a supply voltage between 1.8V and 5.5V, with a maximum supply current of 7.2mA. It supports clock frequencies up to 48MHz and has 51 I/O lines.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Cypress CY8C4126AXI-M445 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Cypress CY8C4126AXI-M445 technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 64 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQFP-G64 |
| Width | 14 |
| Length | 14 |
| Temperature Grade | INDUSTRIAL |
| Supply Current-Max | 7.2 |
| Supply Voltage-Min | 1.8 |
| Supply Voltage-Max | 5.5 |
| Clock Frequency-Max | 48 |
| uPs/uCs/Peripheral ICs Type | MULTIFUNCTION PERIPHERAL |
| Number of I/O Lines | 51 |
| RoHS | Yes |
| Eccn Code | 3A991.A.3 |
| HTS Code | 8542.31.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Cypress CY8C4126AXI-M445 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.