The CY8C4126AZI-S423T is a 48-pin quad flatpack microcontroller with an industrial temperature grade, operating between -40°C and 85°C. It has 36 I/O lines and a 0-bit external data bus width and 0-bit address bus width. The device is supplied with a nominal voltage of 3.3V, a minimum of 1.71V, and a maximum of 5.5V. It can operate at a maximum clock frequency of 48 MHz.
Checking distributor stock and pricing after the page loads.
Cypress CY8C4126AZI-S423T technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 48 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQFP-G48 |
| Width | 7 |
| Length | 7 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom | 3.3 |
| Supply Voltage-Min | 1.71 |
| Supply Voltage-Max | 5.5 |
| Clock Frequency-Max | 48 |
| Number of I/O Lines | 36 |
| External Data Bus Width | 0 |
| Address Bus Width | 0 |
| RoHS | Yes |
| Eccn Code | 3A991.A.3 |
| HTS Code | 8542.31.00.01 |
| REACH | Compliant |
| Military Spec | False |
No datasheet is available for this part.