
The CY8C4126LTI-M445 is a multifunction peripheral IC with 68 terminals in a quad QFN-68 package. It operates over a temperature range of -40°C to 85°C and has a maximum supply current of 7.2 mA. The device is designed for industrial applications and has a maximum clock frequency of 48 MHz. It has 55 I/O lines and is available from Cypress.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Cypress CY8C4126LTI-M445 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Cypress CY8C4126LTI-M445 technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 68 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-XQCC-N68 |
| Width | 8 |
| Length | 8 |
| Temperature Grade | INDUSTRIAL |
| Supply Current-Max | 7.2 |
| Supply Voltage-Min | 1.8 |
| Supply Voltage-Max | 5.5 |
| Clock Frequency-Max | 48 |
| uPs/uCs/Peripheral ICs Type | MULTIFUNCTION PERIPHERAL |
| Number of I/O Lines | 55 |
| RoHS | Yes |
| Eccn Code | 3A991.A.3 |
| HTS Code | 8542.31.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Cypress CY8C4126LTI-M445 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.