The CY8C4126LTI-M475 is an industrial-grade multifunction peripheral IC from Cypress, featuring 68 terminals in a quad terminal position. It operates within a temperature range of -40 to 85 degrees Celsius and has a maximum supply current of 7.2mA. The device is available in a QFN-68 package and supports a maximum clock frequency of 48MHz. It is designed for use with a supply voltage between 1.8 and 5.5 volts.
Cypress CY8C4126LTI-M475 technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 68 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-XQCC-N68 |
| Width | 8 |
| Length | 8 |
| Temperature Grade | INDUSTRIAL |
| Supply Current-Max | 7.2 |
| Supply Voltage-Min | 1.8 |
| Supply Voltage-Max | 5.5 |
| Clock Frequency-Max | 48 |
| uPs/uCs/Peripheral ICs Type | MULTIFUNCTION PERIPHERAL |
| Number of I/O Lines | 55 |
| RoHS | Yes |
| Eccn Code | 3A991.A.3 |
| HTS Code | 8542.31.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Cypress CY8C4126LTI-M475 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.