The CY8C4127AZI-M475 is a multifunction peripheral IC with a maximum operating temperature of 85 degrees Celsius and a minimum operating temperature of -40 degrees Celsius. It is available in a 10mm x 10mm TQFP-64 package with a terminal position of QUAD. The device requires a supply voltage between 1.8V and 5.5V and a maximum supply current of 7.2mA. It can operate at a maximum clock frequency of 48MHz and has 51 I/O lines.
Cypress CY8C4127AZI-M475 technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 64 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQFP-G64 |
| Width | 10 |
| Length | 10 |
| Temperature Grade | INDUSTRIAL |
| Supply Current-Max | 7.2 |
| Supply Voltage-Min | 1.8 |
| Supply Voltage-Max | 5.5 |
| Clock Frequency-Max | 48 |
| uPs/uCs/Peripheral ICs Type | MULTIFUNCTION PERIPHERAL |
| Number of I/O Lines | 51 |
| RoHS | Yes |
| Eccn Code | 3A991.A.3 |
| HTS Code | 8542.31.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Cypress CY8C4127AZI-M475 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.