
The CY8C4146AZI-S433T is a 48-pin TQFP industrial microcontroller with a maximum operating temperature of 85 degrees Celsius and a minimum operating temperature of -40 degrees Celsius. It features 36 I/O lines and operates at a clock frequency of up to 48 MHz. The device is supplied with a nominal voltage of 3.3V, a minimum voltage of 1.71V, and a maximum voltage of 5.5V. It is packaged in a 7mm x 7mm TQFP-48 package.
Cypress CY8C4146AZI-S433T technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 48 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQFP-G48 |
| Width | 7 |
| Length | 7 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom | 3.3 |
| Supply Voltage-Min | 1.71 |
| Supply Voltage-Max | 5.5 |
| Clock Frequency-Max | 48 |
| Number of I/O Lines | 36 |
| External Data Bus Width | 0 |
| Address Bus Width | 0 |
| RoHS | Yes |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Cypress CY8C4146AZI-S433T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.