The CY8C4146LQI-S433T is a quad-SPI flash memory IC with a maximum operating temperature of 85 degrees Celsius and a minimum operating temperature of -40 degrees Celsius. It has 40 terminals and a terminal position of quad. The device is packaged in a QFN-40 package with dimensions of 6mm in width and 6mm in length. It operates on a supply voltage of 3.3V, with a minimum supply voltage of 1.71V and a maximum supply voltage of 5.5V. The IC has a clock frequency of up to 48MHz and 34 I/O lines, with an external data bus width and address bus width of 0 bits.
Cypress CY8C4146LQI-S433T technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 40 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-XQCC-N40 |
| Width | 6 |
| Length | 6 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom | 3.3 |
| Supply Voltage-Min | 1.71 |
| Supply Voltage-Max | 5.5 |
| Clock Frequency-Max | 48 |
| Number of I/O Lines | 34 |
| External Data Bus Width | 0 |
| Address Bus Width | 0 |
| RoHS | Yes |
| Eccn Code | 3A991.A.3 |
| Lead Free | Yes |
| HTS Code | 8542.31.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Cypress CY8C4146LQI-S433T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.