The CY8C4244AZI-443 is a multifunction peripheral IC with 36 I/O lines, operating within a temperature range of -40°C to 105°C. It has a maximum clock frequency of 48 MHz and a nominal supply voltage of 3.3V. The IC is available in a 7mm x 7mm S-PQFP-G48 package, suitable for industrial applications.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Cypress CY8C4244AZI-443 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Max Operating Temperature | 105 |
| Number of Terminals | 48 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQFP-G48 |
| Width | 7 |
| Length | 7 |
| Temperature Grade | INDUSTRIAL |
| Supply Current-Max | 13.8 |
| Supply Voltage-Nom | 3.3 |
| Supply Voltage-Min | 1.71 |
| Supply Voltage-Max | 5.5 |
| Clock Frequency-Max | 48 |
| uPs/uCs/Peripheral ICs Type | MULTIFUNCTION PERIPHERAL |
| Number of I/O Lines | 36 |
| RoHS | Yes |
| Eccn Code | 3A991.A.3 |
| HTS Code | 8542.31.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Cypress CY8C4244AZI-443 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.